| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-222-LN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-222-LN2 |
628-M50-222-LN2
| Heilind Number: | EDA628-M50-222-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-222-LN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and solder cup tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution for your electronic needs. Designed with precision and durability in mind, this receptacle connector boasts three rows of 50 positions, ensuring seamless and reliable connections. Its 4-40 threaded insert mount type and solder cup termination method offer easy installation and secure attachment. With gold flash contact plating and nickel shell plating, it guarantees excellent conductivity and corrosion resistance. Crafted from sturdy steel, it can withstand harsh operating environments, with an impressive temperature range of -55 to 125 °C. Elevate your connectivity game with this top-of-the-line D-Sub connector.

