| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-222-LT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-222-LT1 |
628-M50-222-LT1
| Heilind Number: | EDA628-M50-222-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-222-LT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and solder cup tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for reliable performance, this receptacle boasts three rows of fifty positions, making it ideal for high-density applications. Featuring a Through Hole mount type and Solder Cup termination method, installation is a breeze. With a durable steel shell and Gold Flash contact plating, it ensures long-lasting quality even in extreme environments, with an operating temperature range of -55 to 125°C. Upgrade your connections with this essential component.

