| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-222-LT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-222-LT2 |
628-M50-222-LT2
| Heilind Number: | EDA628-M50-222-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-222-LT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and solder cup tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle features three rows of 50 gold-plated positions, ensuring reliable signal transmission. With a 5A amperage rating and durable steel shell construction plated with tin, it offers secure and stable connections even in harsh environments. The 4-40 threaded insert mount and solder cup termination method make installation a breeze. Operating smoothly in temperatures ranging from -55 to 125°C, this connector is perfect for a wide range of applications, from industrial to aerospace. Upgrade your connectivity with this essential component.

