| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-222-WN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-222-WN1 |
628-M50-222-WN1
| Heilind Number: | EDA628-M50-222-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-222-WN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and solder cup tails. The insulator is white. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution for your electronic needs. Designed with precision and durability in mind, this receptacle connector features three rows of 50 positions, allowing for seamless data transfer in even the most demanding applications. With a through-hole mount type and solder cup termination method, installation is a breeze, ensuring a secure and reliable connection every time. The gold flash contact plating and nickel shell plating not only provide excellent conductivity but also offer protection against corrosion, guaranteeing long-lasting performance. Crafted from steel, the shell material is rugged and resilient, suitable for harsh operating environments with a wide temperature range from -55 to 125°C. Trust in our D-Sub connector for superior quality and connectivity in your projects.

