| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-222-WN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-222-WN2 |
628-M50-222-WN2
| Heilind Number: | EDA628-M50-222-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-222-WN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and solder cup tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle features three rows of 50 positions, perfect for high-density applications. With a 4-40 Threaded Insert mount type and solder cup termination method, installation is a breeze. The contact plating of Gold Flash ensures reliable signal transmission, while the durable steel shell with nickel plating offers long-lasting protection. Operating seamlessly in temperatures ranging from -55 to 125°C, this connector is a versatile solution for various industrial environments. Trust in its 5A amperage and precision engineering for secure and efficient connections. Elevate your connectivity experience with this essential component.

