| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-222-WT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-222-WT1 |
628-M50-222-WT1
| Heilind Number: | EDA628-M50-222-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-222-WT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and solder cup tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for optimal efficiency, this receptacle boasts three rows of 50 positions, ensuring seamless data transmission. With a durable steel shell and gold flash contact plating, it guarantees reliability in even the most demanding environments. Its through-hole mount and solder cup termination method make installation a breeze, while its wide operating temperature range of -55 to 125°C ensures versatility. Trust in this connector for secure and efficient connections in your applications.

