| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-222-WT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-222-WT2 |
628-M50-222-WT2
| Heilind Number: | EDA628-M50-222-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-222-WT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and solder cup tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your industrial connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle boasts three rows of 50 positions, ensuring reliable signal transmission. With a 4-40 threaded insert mount and solder cup termination method, installation is secure and straightforward. The gold flash contact plating guarantees optimal conductivity, while the tin shell plating offers durability in harsh environments. Crafted from steel, the connector is built to withstand tough conditions, with an operating temperature range of -55 to 125 °C. Elevate your connectivity solutions with this essential component.

