| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-223-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-223-BN1 |
628-M50-223-BN1
| Heilind Number: | EDA628-M50-223-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-223-BN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your vertical PCB connectivity with our 628-M50-223-BN1 Vertical Machined D-Sub Connector. Designed for reliable performance, this receptacle connector boasts 50 gold flash-plated contacts, ensuring secure and low-resistance connections for your high-speed data and power applications. With a rugged steel shell and nickel plating, it offers durability in harsh environments, while its through-hole mounting and PC tail termination method simplify installation. Featuring 3 rows of 50 positions, it provides ample connectivity options, and with an operating temperature range of -55 to 125 °C, it's suitable for a wide range of industrial and commercial uses. Upgrade your IO connections with this essential component, a must-have in any engineer's toolkit.

