| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-223-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-223-BN2 |
628-M50-223-BN2
| Heilind Number: | EDA628-M50-223-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-223-BN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing the 628-M50-223-BN2, a high-performance Vertical Machined D-Sub Connector designed for seamless connectivity in industrial and electronic applications. With a robust steel shell and Nickel plating, this connector ensures durability and reliability in harsh environments. Featuring three rows of 50 gold-plated contacts, it supports high-speed data transmission with superior signal integrity. The 4-40 Threaded Insert mount type and PC Tail termination method offer easy and secure installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is ideal for use in aerospace, automotive, and telecommunications industries. Trust in the 628-M50-223-BN2 for efficient and dependable connections every time.

