| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-223-BN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-223-BN3 |
628-M50-223-BN3
| Heilind Number: | EDA628-M50-223-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-223-BN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with the 628-M50-223-BN3 Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle connector features three rows of 50 contact positions, allowing for efficient data transmission. With a sturdy steel shell and nickel plating, it ensures durability and reliability in demanding environments. The 4-40 threaded boardspacer mount type facilitates easy installation, while the PC tail termination method offers secure connections. Rated for 5A of current and boasting gold flash contact plating, this connector guarantees low resistance and high conductivity. Operable in a wide temperature range from -55 to 125°C, it is suitable for use in various industrial applications. Upgrade your connectivity solutions with this premium D-Sub Connector.

