| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-223-BN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-223-BN4 |
628-M50-223-BN4
| Heilind Number: | EDA628-M50-223-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-223-BN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, the essential component for high-performance connectivity in industrial and commercial applications. Engineered with precision, this connector boasts 50 gold flash-plated contacts for optimal conductivity and reliability. Its rugged steel shell, plated with nickel for durability, ensures long-lasting performance even in harsh environments. Featuring three rows of 4-40 threaded standoff mounting, it offers secure attachment to circuit boards. With a current rating of 5A and operating temperature range of -55 to 125°C, this connector guarantees seamless operation under varying conditions. Trust in the 628-M50-223-BN4 for superior signal transmission in your electronic systems.

