| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-223-BN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-223-BN5 |
628-M50-223-BN5
| Heilind Number: | EDA628-M50-223-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-223-BN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing the 628-M50-223-BN5, an essential component for your vertical PCB assembly needs. This Vertical Machined D-Sub Connector features a robust construction and high-performance capabilities, making it perfect for industrial applications. With a 5A amperage rating, it ensures reliable power transmission. The receptacle gender and three rows of contacts provide versatility in connectivity options. Designed for easy installation, it comes with 4-40 Threaded Boardspacer and Boardlocks mount type. The PC Tail termination method and Gold Flash contact plating guarantee excellent signal conductivity. Its durable steel shell with Nickel plating offers long-lasting durability even in harsh environments. Operating seamlessly in temperatures ranging from -55 to 125°C, this connector is a dependable choice for your projects. Explore our full range of D-Sub Connectors and Accessories for all your connectivity needs.

