| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-223-BN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-223-BN6 |
628-M50-223-BN6
| Heilind Number: | EDA628-M50-223-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-223-BN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connectivity with our Vertical Machined D-Sub Connector, SKU 628-M50-223-BN6. This high-performance receptacle features three rows of 50 positions, ensuring ample connectivity for your devices. With a durable steel shell plated in nickel, and gold flash contact plating, it guarantees reliable and long-lasting performance even in harsh environments. The 4-40 threaded standoff, boardspacer, and boardlocks mount type make installation a breeze. Operating seamlessly in temperatures ranging from -55 to 125°C, this connector is perfect for a wide range of applications. Elevate your connectivity game with this essential component, available now.

