| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-223-BT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-223-BT1 |
628-M50-223-BT1
| Heilind Number: | EDA628-M50-223-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-223-BT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing the 628-M50-223-BT1 Vertical Machined D-Sub Connector, a reliable and high-performance solution for your connectivity needs. Designed for optimal signal transmission, this connector boasts a robust construction and gold flash contact plating, ensuring seamless conductivity. With three rows and 50 positions, it offers ample connectivity options for your applications. The through-hole mount type and PC tail termination method make installation easy and secure. Crafted from durable steel with tin shell plating, it guarantees long-lasting durability, even in harsh operating environments ranging from -55 to 125 °C. Trust in the 628-M50-223-BT1 for efficient and dependable connections in your projects.

