| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-223-BT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-223-BT2 |
628-M50-223-BT2
| Heilind Number: | EDA628-M50-223-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-223-BT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing the 628-M50-223-BT2, a high-performance Vertical Machined D-Sub Connector designed for seamless connectivity in industrial and commercial applications. With a durable steel shell and 4-40 Threaded Insert mount type, this receptacle ensures secure and reliable attachment. Featuring 50 gold flash-plated contacts, it guarantees optimal signal transmission with minimal interference. Suitable for high-speed data and power delivery, this connector supports an amperage of 5A. Its PC tail termination method facilitates easy installation, while the tin-plated shell offers corrosion resistance. Operating flawlessly in extreme temperatures ranging from -55 to 125°C, this connector is a dependable choice for demanding environments. Upgrade your connectivity solutions with this top-of-the-line D-Sub Connector.

