| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-223-BT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-223-BT4 |
628-M50-223-BT4
| Heilind Number: | EDA628-M50-223-BT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-223-BT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M50-223-BT4 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for precision and reliability, this connector features a receptacle gender with three rows of 50 positions, ensuring seamless and secure connections. With a robust mount type of 4-40 Threaded Standoff and Threaded Boardspacer, installation is quick and easy. The PC Tail termination method and Gold Flash contact plating guarantee excellent signal transmission, while the Tin shell plating and Steel shell material offer durability in any environment. Operating efficiently in a wide temperature range from -55 to 125°C, this connector is ideal for industrial and commercial applications. Upgrade your connectivity with the 628-M50-223-BT4 D-Sub Connector.

