628-M50-223-BT5

Heilind Number:EDA628-M50-223-BT5
Manufacturer:EDAC
Manufacturer Number:628-M50-223-BT5
ECAD Model:
3D Model

Description:

628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 628-M50-223-BT5
Amperage:5 A
Gender:Receptacle
Number of Rows:3
Mount Type:4-40 Threaded Boardspacer, Boardlocks
Termination Method:PC Tail
Contact Plating:Gold Flash
Shell Plating:Tin
Number of Positions:50
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA628-M50-223-BT5

Detailed Description

Introducing our 628-M50-223-BT5 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for reliable data transmission, this connector features gold flash contact plating for optimal signal conductivity. With 50 positions spread across three rows, it offers ample connectivity options. The rugged steel shell and tin plating ensure durability, even in harsh environments with temperatures ranging from -55 to 125°C. Its receptacle gender and PC tail termination method make it easy to integrate into your system. Ideal for industrial applications, this connector is a dependable choice for maintaining seamless communication within your setup. Upgrade to the 628-M50-223-BT5 and experience superior connectivity performance.