| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-223-BT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-223-BT6 |
628-M50-223-BT6
| Heilind Number: | EDA628-M50-223-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-223-BT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M50-223-BT6, a cutting-edge Vertical Machined D-Sub Connector designed for high-performance applications. With a 5 A amperage rating, this receptacle connector features three rows of 50 positions, ensuring efficient and reliable connectivity. Its 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type offers secure installation, while the PC Tail termination method and Gold Flash contact plating guarantee optimal signal transmission. Constructed with a durable steel shell plated with tin, this connector is built to withstand harsh environments, with an operating temperature range of -55 to 125 °C. Perfect for use in industrial, aerospace, and telecommunications settings, this connector is a must-have for any project requiring seamless data transfer. Upgrade to the 628-M50-223-BT6 and experience unparalleled connectivity performance.

