| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-223-GN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-223-GN2 |
628-M50-223-GN2
| Heilind Number: | EDA628-M50-223-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-223-GN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, the perfect solution for high-performance electronic applications. Engineered for durability and reliability, this receptacle connector features three rows of 50 positions, ensuring seamless connectivity in even the most complex setups. With a 4-40 Threaded Insert mount type and PC Tail termination method, installation is quick and easy. The gold flash contact plating guarantees excellent conductivity, while the nickel-plated steel shell offers superior protection against corrosion. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a versatile choice for a wide range of industrial and commercial applications. Trust in the quality and precision of our D-Sub Connector to keep your connections secure and your systems running smoothly.

