| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-223-GN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-223-GN4 |
628-M50-223-GN4
| Heilind Number: | EDA628-M50-223-GN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-223-GN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 628-M50-223-GN4 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for durability and efficiency, this receptacle connector features three rows of 50 gold flash-plated contacts, ensuring reliable signal transmission. With a robust steel shell plated in nickel, it offers superior protection against environmental factors. The 4-40 threaded standoff and boardspacer mount type allows for secure and stable installation. Termination is made easy with PC tail connectors, guaranteeing a strong and lasting connection. Operating flawlessly in a wide temperature range from -55 to 125°C, this connector is ideal for use in demanding industrial applications. Trust in the quality and performance of our D-Sub connector to keep your systems running smoothly.

