| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-223-GN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-223-GN5 |
628-M50-223-GN5
| Heilind Number: | EDA628-M50-223-GN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-223-GN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing the 628-M50-223-GN5, a powerhouse of connectivity in a sleek and vertical design. This Vertical Machined D-Sub Connector is a must-have for any electronic setup, boasting a robust amperage rating of 5A for reliable power transmission. With three rows of pins, it offers ample room for multi-channel data transfer. The 4-40 Threaded Boardspacer and Boardlocks ensure secure mounting, while the PC Tail termination method guarantees easy installation. Featuring Gold Flash contact plating and Nickel shell plating, this connector promises superior conductivity and durability. Made of steel, it can withstand extreme temperatures ranging from -55 to 125°C, making it suitable for a wide range of applications. Elevate your connectivity game with this essential component from our D-Sub Connector collection.

