| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-223-GT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-223-GT2 |
628-M50-223-GT2
| Heilind Number: | EDA628-M50-223-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-223-GT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing the 628-M50-223-GT2, a high-performance Vertical Machined D-Sub Connector designed for demanding industrial applications. With a robust steel shell and gold flash contact plating, this connector ensures reliable signal transmission in even the harshest environments. Featuring 50 positions spread across 3 rows, it offers ample connectivity options for your complex electronic systems. The 4-40 threaded insert mount and PC tail termination method guarantee secure and stable installation. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a dependable solution for mission-critical operations. Upgrade your connectivity with the 628-M50-223-GT2 and experience uncompromising performance.

