| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-223-GT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-223-GT3 |
628-M50-223-GT3
| Heilind Number: | EDA628-M50-223-GT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-223-GT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 628-M50-223-GT3 Vertical Machined D-Sub Connector, the ultimate solution for high-performance connectivity in industrial and commercial applications. Designed for precision and durability, this connector features a 4-40 Threaded Boardspacer mount type, ensuring secure and reliable attachment. With a contact amperage rating of 5A and gold flash plating, it guarantees efficient power transmission with minimal signal loss. The steel shell construction and tin plating provide robust protection against environmental factors, making it suitable for use in diverse operating conditions ranging from -55 to 125°C. Perfect for data transfer, control systems, and more, this 50-position connector is a versatile and essential component for your connectivity needs. Trust in its quality and performance to keep your systems running smoothly.

