| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-223-GT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-223-GT4 |
628-M50-223-GT4
| Heilind Number: | EDA628-M50-223-GT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-223-GT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M50-223-GT4, a high-performance Vertical Machined D-Sub Connector designed for reliable data transmission in industrial and electronic applications. With a robust steel shell and gold flash contact plating, this connector ensures secure and uninterrupted connectivity, even in harsh environments. Featuring 50 positions and 3 rows, it offers ample versatility for various connection needs. The 4-40 threaded standoff and PC tail termination method guarantee easy and secure installation on printed circuit boards. Operating smoothly in temperatures ranging from -55 to 125 °C, this connector is a dependable solution for demanding operating conditions. Trust in the 628-M50-223-GT4 for efficient and durable D-Sub connectivity.

