| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-223-GT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-223-GT5 |
628-M50-223-GT5
| Heilind Number: | EDA628-M50-223-GT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-223-GT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 628-M50-223-GT5 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for optimal signal integrity, this receptacle connector features three rows of 50 gold flash contacts, ensuring reliable data transmission in even the most demanding applications. With a durable steel shell and tin plating, it offers robust protection against environmental factors. The 4-40 threaded boardspacer and boardlocks make installation a breeze, while the PC tail termination method guarantees secure and efficient connectivity. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is perfect for industrial, aerospace, and military use. Upgrade your system with the best in D-Sub technology.

