| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-223-GT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-223-GT6 |
628-M50-223-GT6
| Heilind Number: | EDA628-M50-223-GT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-223-GT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M50-223-GT6 Vertical Machined D-Sub Connector, a powerhouse of connectivity designed for high-performance applications. With a robust construction and gold flash contact plating, this receptacle ensures reliable signal transmission even in demanding environments. Featuring three rows of 50 positions, it offers ample connectivity options for your needs. The 4-40 threaded standoff, boardspacer, and boardlocks mount type make installation a breeze, while the PC tail termination method guarantees a secure connection. Crafted from steel with tin shell plating, this connector is built to last, withstanding temperatures ranging from -55 to 125°C. Trust in the 628-M50-223-GT6 for seamless and durable connectivity in your projects.

