| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-223-LN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-223-LN1 |
628-M50-223-LN1
| Heilind Number: | EDA628-M50-223-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-223-LN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing the 628-M50-223-LN1 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. With a rugged steel shell and gold flash contact plating, this receptacle ensures reliable signal transmission in even the harshest environments. Featuring three rows of 50 positions each, it offers ample connectivity options for your applications. The through-hole mount type with PC tail termination method makes installation a breeze. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is ideal for industrial and military use. Trust in the 628-M50-223-LN1 for durable and efficient connections every time.

