| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-223-LN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-223-LN2 |
628-M50-223-LN2
| Heilind Number: | EDA628-M50-223-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-223-LN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Experience seamless connectivity with our 628-M50-223-LN2 Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle connector features three rows of 50 gold flash-plated contacts, ensuring reliable signal transmission at an amperage of 5A. With a durable steel shell and nickel plating, it offers robust protection against environmental factors, while its 4-40 threaded insert mount type and PC tail termination method guarantee easy and secure installation. Operating flawlessly in a wide temperature range from -55 to 125°C, this connector is ideal for industrial and commercial use. Upgrade your connectivity solutions with this premium D-Sub connector.

