| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-223-LN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-223-LN3 |
628-M50-223-LN3
| Heilind Number: | EDA628-M50-223-LN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-223-LN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing the 628-M50-223-LN3, a high-performance Vertical Machined D-Sub Connector designed for optimal connectivity in demanding electronic applications. This robust receptacle boasts three rows of meticulously engineered contacts, allowing for seamless data transmission. With a 5A amperage rating, it ensures reliable power delivery, while the durable steel shell and nickel plating guarantee long-lasting performance even in harsh environments. Featuring a 4-40 Threaded Boardspacer mount and PC Tail termination method, installation is efficient and secure. Gold Flash contact plating further enhances conductivity, making it ideal for high-speed data transfer. With 50 positions, this connector offers ample connectivity options. Operating flawlessly in temperatures ranging from -55 to 125°C, it's a dependable choice for industrial, aerospace, and telecommunications applications. Trust the 628-M50-223-LN3 to deliver superior connectivity solutions.

