| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-223-LN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-223-LN5 |
628-M50-223-LN5
| Heilind Number: | EDA628-M50-223-LN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-223-LN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing the 628-M50-223-LN5, a high-performance Vertical Machined D-Sub Connector designed for seamless connectivity in industrial applications. With a robust shell made of nickel-plated steel, this connector ensures durability and reliability even in harsh environments. Featuring 50 gold flash-plated contacts, it guarantees optimal conductivity and signal transmission. The 4-40 threaded boardspacer and boardlocks offer secure mounting, while the PC tail termination method simplifies installation. With an amperage rating of 5A and a wide operating temperature range of -55 to 125°C, this connector is ideal for demanding electronic systems. Trust in the 628-M50-223-LN5 for efficient and long-lasting connections in your projects.

