| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-223-LN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-223-LN6 |
628-M50-223-LN6
| Heilind Number: | EDA628-M50-223-LN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-223-LN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M50-223-LN6 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for durability and efficiency, this receptacle connector features three rows of 50 gold-plated contacts, ensuring reliable signal transmission. With a 5A amperage rating, it can handle power-intensive applications with ease. The 4-40 threaded standoff, boardspacer, and boardlocks mount type offers secure installation on PCBs. Its nickel-plated steel shell provides robust protection, while the PC tail termination method simplifies assembly. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is ideal for demanding industrial and commercial environments. Upgrade your connectivity setup with this top-of-the-line D-Sub connector.

