| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-223-LT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-223-LT1 |
628-M50-223-LT1
| Heilind Number: | EDA628-M50-223-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-223-LT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our 628-M50-223-LT1 Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle features three rows of 50 gold flash-plated contacts, ensuring reliable signal transmission at amperages up to 5A. With a durable steel shell plated in tin, it offers robust protection in any environment. The through-hole mount type with PC tail termination method guarantees secure and stable assembly. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is perfect for industrial and commercial applications. Upgrade to our premium D-Sub Connector for seamless and efficient data transfer.

