| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-223-LT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-223-LT2 |
628-M50-223-LT2
| Heilind Number: | EDA628-M50-223-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-223-LT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 628-M50-223-LT2 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for reliable signal transmission, this receptacle connector offers three rows of 50 positions each, allowing for versatile and efficient connections. With a durable steel shell and gold flash contact plating, it ensures long-lasting performance even in harsh environments. The 4-40 threaded insert mount type and PC tail termination method make installation a breeze. Operating seamlessly in temperatures ranging from -55 to 125 °C, this connector is ideal for a wide range of applications in industries such as aerospace, telecommunications, and industrial automation. Upgrade your connectivity setup with the 628-M50-223-LT2 and experience superior quality and performance.

