| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-223-LT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-223-LT3 |
628-M50-223-LT3
| Heilind Number: | EDA628-M50-223-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-223-LT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 628-M50-223-LT3 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for optimal signal transmission, this connector features three rows of 50 gold flash-plated contacts, ensuring reliable and efficient power delivery up to 5A. Its rugged steel shell with tin plating guarantees durability in harsh environments, while the 4-40 threaded boardspacer mount type offers secure installation. With a wide operating temperature range of -55 to 125°C, this connector is suitable for a variety of applications. Trust in its PC tail termination method for easy and efficient assembly. Meet your connectivity requirements with confidence with this premium D-Sub connector.

