| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-223-LT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-223-LT4 |
628-M50-223-LT4
| Heilind Number: | EDA628-M50-223-LT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-223-LT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M50-223-LT4, a high-performance Vertical Machined D-Sub Connector designed for demanding industrial applications. With a rugged steel shell and gold flash contact plating, this connector ensures reliable signal transmission in harsh environments. Featuring 50 positions and 3 rows, it offers ample connectivity options for complex systems. The 4-40 Threaded Standoff and PC Tail termination method make for easy and secure installation. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is built to withstand extreme conditions. Trust the 628-M50-223-LT4 to deliver exceptional performance and durability in your connectivity solutions.

