| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-223-LT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-223-LT5 |
628-M50-223-LT5
| Heilind Number: | EDA628-M50-223-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-223-LT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 628-M50-223-LT5 Vertical Machined D-Sub Connector, a cutting-edge solution for high-performance connectivity. With a robust steel shell and gold flash contact plating, this connector ensures reliable and durable connections in even the most demanding environments. Featuring 50 positions across 3 rows, it offers ample connectivity options for your applications. The 4-40 threaded boardspacer and boardlocks make installation a breeze, while the PC tail termination method guarantees secure connections. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is ideal for a wide range of industrial and commercial applications. Upgrade your connectivity with the 628-M50-223-LT5 and experience superior performance like never before.

