| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-223-LT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-223-LT6 |
628-M50-223-LT6
| Heilind Number: | EDA628-M50-223-LT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-223-LT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M50-223-LT6 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for reliability and efficiency, this connector features three rows of 50 positions, offering ample space for multiple connections. With a durable steel shell and gold flash contact plating, it ensures long-lasting performance even in harsh environments. The 4-40 threaded standoff, boardspacer, and boardlocks mount type makes installation a breeze. Operating seamlessly in temperatures ranging from -55 to 125°C, it is the ideal choice for industrial applications. Trust in the 628-M50-223-LT6 for secure and efficient data transmission in any setting.

