| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-223-WN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-223-WN1 |
628-M50-223-WN1
| Heilind Number: | EDA628-M50-223-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-223-WN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our 628-M50-223-WN1 Vertical Machined D-Sub Connector, the ultimate solution for high-performance connectivity. Designed for maximum reliability in demanding environments, this receptacle connector features three rows of 50 gold flash-plated contacts, ensuring efficient power and signal transmission at up to 5A. With a rugged steel shell and nickel plating, it offers exceptional durability and corrosion resistance. The through-hole mount and PC tail termination method make installation a breeze, while its wide operating temperature range of -55 to 125°C guarantees optimal performance even in extreme conditions. Trust in the 628-M50-223-WN1 for seamless connectivity in your industrial or commercial applications.

