| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-223-WN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-223-WN2 |
628-M50-223-WN2
| Heilind Number: | EDA628-M50-223-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-223-WN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing the 628-M50-223-WN2, a cutting-edge Vertical Machined D-Sub Connector designed for high-performance applications. With a robust shell material constructed from steel and nickel plating, this connector ensures durability and reliability in any environment. Featuring 50 gold flash-plated contacts, it guarantees seamless connectivity with optimal signal transmission. Its 4-40 Threaded Insert mount type and PC Tail termination method provide easy and secure installation. With a 5A amperage rating and operating temperature range of -55 to 125°C, this connector is ideal for demanding industrial and commercial systems. Trust the 628-M50-223-WN2 for efficient and long-lasting connectivity solutions.

