| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-223-WN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-223-WN3 |
628-M50-223-WN3
| Heilind Number: | EDA628-M50-223-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-223-WN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, the essential component for high-performance connectivity in electronic devices. Designed for optimal signal transmission, this receptacle features three rows of 50 gold-plated contacts, ensuring reliable conductivity even in demanding environments. With a rugged steel shell and nickel plating, it offers durability and corrosion resistance. The 4-40 threaded boardspacer mount type allows for secure installation, while the PC tail termination method simplifies assembly. Operating smoothly in temperatures ranging from -55 to 125°C, this connector is a dependable choice for industrial and commercial applications. Trust in its 5A amperage rating to power your systems with precision. Elevate your connections with the 628-M50-223-WN3.

