| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-223-WN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-223-WN4 |
628-M50-223-WN4
| Heilind Number: | EDA628-M50-223-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-223-WN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M50-223-WN4, a high-performance Vertical Machined D-Sub Connector designed for precision connectivity in industrial and commercial applications. With a robust construction and reliable PC Tail termination method, this connector ensures secure and efficient signal transmission. Featuring 50 gold flash plated contacts, it guarantees optimal conductivity and signal integrity. The nickel-plated steel shell provides durability and resistance to corrosion, making it ideal for harsh environments. Engineered for versatility, it offers 3 rows of 4-40 threaded standoff mounting, allowing for easy installation on a variety of boards. Operable in temperatures ranging from -55 to 125 °C, this connector is built to withstand extreme conditions with uncompromising performance. Elevate your connectivity solutions with the 628-M50-223-WN4.

