| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-223-WN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-223-WN5 |
628-M50-223-WN5
| Heilind Number: | EDA628-M50-223-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-223-WN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 628-M50-223-WN5 Vertical Machined D-Sub Connector, a high-performance solution designed for demanding connectivity needs. This receptacle connector features three rows of 50 gold flash-plated contacts, ensuring reliable power and signal transmission with an amperage rating of 5A. The 4-40 threaded boardspacer and boardlocks mount type offer secure and stable installation on PCBs. With a durable steel shell plated with nickel, this connector is built to withstand harsh environments, operating flawlessly in temperatures ranging from -55 to 125°C. Perfect for industrial, aerospace, and telecommunications applications, this connector guarantees superior performance and longevity. Upgrade your connectivity with our Vertical Machined D-Sub Connector today.

