| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-223-WN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-223-WN6 |
628-M50-223-WN6
| Heilind Number: | EDA628-M50-223-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-223-WN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M50-223-WN6 Vertical Machined D-Sub Connector, a powerhouse of connectivity designed for high-performance applications. With a robust amperage rating of 5 A, this receptacle features three rows of secure connections to accommodate a multitude of signals. Its 4-40 Threaded Standoff, Boardspacer, and Boardlocks ensure stable mounting, while the PC Tail termination method guarantees reliable contact. The gold flash plating on the contacts and nickel plating on the shell provide excellent conductivity and corrosion resistance. Constructed from durable steel, this connector can withstand extreme temperatures from -55 to 125 °C, making it ideal for demanding environments. Trust in the 628-M50-223-WN6 for seamless and efficient data transmission in your electronic systems.

