| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-223-WT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-223-WT1 |
628-M50-223-WT1
| Heilind Number: | EDA628-M50-223-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-223-WT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing the 628-M50-223-WT1 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Featuring three rows of 50 gold flash-plated contacts, this receptacle ensures reliable signal transmission with a current rating of 5 A. Its through-hole mount type with PC tail termination offers easy and secure installation, while the durable steel shell with tin plating guarantees long-lasting durability in harsh environments. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is ideal for a wide range of industrial applications. Trust in its exceptional quality and performance to keep your systems running smoothly.

