| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-223-WT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-223-WT2 |
628-M50-223-WT2
| Heilind Number: | EDA628-M50-223-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-223-WT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing the 628-M50-223-WT2 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. With a sleek design and durable construction, this receptacle connector is engineered to deliver reliable performance in a variety of applications. Featuring three rows of 4-40 Threaded Insert_1 mounting, it ensures secure installation on PCBs. The gold flash contact plating guarantees excellent conductivity, while the tin shell plating offers corrosion resistance. With 50 positions, this connector provides ample connectivity options. Made of steel, it can withstand harsh environmental conditions, with an operating temperature range of -55 to 125°C. Trust in the 628-M50-223-WT2 for seamless and efficient connections in your projects.

