| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-223-WT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-223-WT3 |
628-M50-223-WT3
| Heilind Number: | EDA628-M50-223-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-223-WT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our 628-M50-223-WT3 Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle connector boasts three rows of 50 gold-flash plated contacts, ensuring optimal conductivity. Its rugged steel shell with tin plating guarantees durability in harsh environments, while the 4-40 threaded boardspacer mount type offers easy installation. With a 5A amperage rating and an operating temperature range of -55 to 125°C, this connector is ideal for demanding industrial and commercial settings. Trust in its reliable PC tail termination method for secure connections. Elevate your connectivity experience with this essential component.

