| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-223-WT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-223-WT4 |
628-M50-223-WT4
| Heilind Number: | EDA628-M50-223-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-223-WT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M50-223-WT4 Vertical Machined D-Sub Connector, a powerhouse of connectivity designed for high-performance applications. With a robust amperage rating of 5A, this receptacle guarantees reliable power transmission. Featuring three rows of 50 positions, it offers ample connectivity options for your devices. The durable steel shell with tin plating ensures long-lasting durability, even in harsh environments with an operating temperature range of -55 to 125°C. Its 4-40 threaded standoff and boardspacer mount type, along with PC tail termination method, make installation a breeze. Gold flash contact plating guarantees low resistance and optimal signal transmission. Trust in this connector for seamless and secure connections in your most demanding projects.

