| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-223-WT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-223-WT5 |
628-M50-223-WT5
| Heilind Number: | EDA628-M50-223-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-223-WT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing the 628-M50-223-WT5 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for optimal signal transmission, this receptacle connector features three rows of 50 gold-plated contacts, ensuring reliable conductivity in demanding applications. Its 4-40 Threaded Boardspacer and Boardlocks mount type offers secure installation on PCBs, while the PC Tail termination method simplifies assembly. Crafted from durable steel with tin shell plating, this connector can withstand harsh operating environments with an impressive temperature range of -55 to 125 °C. Trust in the 628-M50-223-WT5 for seamless data transfer in industrial, aerospace, and telecommunications systems.

