| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-223-WT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-223-WT6 |
628-M50-223-WT6
| Heilind Number: | EDA628-M50-223-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-223-WT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M50-223-WT6 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for reliable signal transmission, this connector features a sturdy steel shell with gold flash contact plating, ensuring optimal conductivity and durability. With 50 positions spread across three rows, it offers ample connectivity options for your applications. The 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type make installation a breeze, while the PC Tail termination method guarantees secure connections. Operating seamlessly in temperatures ranging from -55 to 125°C, this connector is perfect for use in a variety of environments. Trust in the 628-M50-223-WT6 for superior performance in your connectivity projects.

