| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-321-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-321-BN1 |
628-M50-321-BN1
| Heilind Number: | EDA628-M50-321-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-321-BN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a reliable solution for your electronic applications. Designed for high-performance operations, this receptacle boasts three rows of 50 positions, ensuring robust and efficient connections. With a durable steel shell and gold-plated contacts, it guarantees longevity and optimal conductivity even in harsh environments. Its Through Hole mount type and PC Tail termination method make installation a breeze, while its wide operating temperature range of -55 to 125 °C ensures versatility. Trust in this connector for seamless data transmission in your projects.

